text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF160

RUEF Series 30 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  15.2mm x W  8.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.32
USD
Quantity
Web Price
1
$0.32
125
$0.23
200
$0.225
400
$0.215
750+
$0.205
Product Variant Information section