text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF400-2

RUEF Series 30 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1547
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 4A
Trip Current: 8A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  19.3mm x W  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,185
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.64
50
$0.485
100
$0.465
250
$0.435
500+
$0.415
Product Variant Information section