text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF500-2

RUEF Series 30 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 5A
Trip Current: 10A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  24.1mm x W  14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$787.50
USD
Quantity
Web Price
1,500
$0.525
3,000
$0.43
4,500
$0.425
6,000+
$0.42
Product Variant Information section