text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF020-2

RXEF Series 60 V 0.2 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 0.2A
Trip Current: 0.4A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$567.00
USD
Quantity
Web Price
3,000
$0.189
6,000
$0.154
9,000
$0.152
12,000+
$0.151
Product Variant Information section