text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.37
250 $0.23
500 $0.215
750 $0.21
1,500+ $0.196
Total:

$0.37

USD
Attributes
Attributes Table
Voltage Rating 72V
Hold Current [Ih] 0.2A
Trip Current 0.4A
Operating Temp Range -40°C to +85°C
Dimension T  3mm x D  7.4mm