text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF160

RXEF Series 72 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$135.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.27
1,500
$0.255
2,000
$0.245
5,000
$0.23
7,500+
$0.22
Product Variant Information section