text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF185K

RXEF Series 72 V 40 A 1.85 AIh Radial Flame Retardant Epoxy Polymer PTC Device

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 72V
Rated Voltage (VAC): 72VAC
Hold Current [Ih]: 1.85mA
Trip Current: 3.7A
Resistance: 0.12Ω
Current Rating: 40A
Time to Trip: 12.6s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: T  3mm x D  16.76mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
9,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$132.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.265
1,000
$0.25
1,500
$0.24
2,000
$0.225
2,500+
$0.215
Product Variant Information section