text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse SMD100F/33-2 - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  7.36mm x W  5.12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,910
USA:
1,910
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.74
USD
Quantity
Web Price
1
$0.74
15
$0.64
50
$0.595
250
$0.535
1,000+
$0.485