text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 13,183

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.52
50 $0.315
100 $0.285
250 $0.255
500+ $0.235
Total:

$1.04

USD
Attributes
Attributes Table
Voltage Rating 15V
Hold Current [Ih] 1.25A
Trip Current 2.5A
Operating Temp Range -40°C to +85°C
Dimension T  3mm x L  7.36mm x W  5.12mm