text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD150F/33-2920-2

SMD150F Series 33 V 1.5 A Ihold SMT PolySwitch PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.5mA
Trip Current: 3A
Resistance: 0.08Ω
Current Rating: 40A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,000
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$700.00
USD
Quantity
Web Price
2,000
$0.35
4,000
$0.33
6,000
$0.315
8,000+
$0.30