text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDC185F/33-2

SMDC Series 2920 33 V 1.85 A Surface Mount PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.85mA
Trip Current: 3.7A
Resistance: 0.15Ω
Current Rating: 40A
Time to Trip: 2.5s
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$1,520.00
USD
Quantity
Web Price
4,000+
$0.38