text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF250-080U-2

TRF250 Series 60 V 0.08 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.08A
Trip Current: 0.16A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.8mm x D  4.8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$200.00
USD
Quantity
Web Price
500+
$0.40
Product Variant Information section