text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.13A
Trip Current: 0.26A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.4mm x L  8.95mm x W  7.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$787.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,500
$0.525
3,000
$0.43
4,500
$0.425
6,000+
$0.42