text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM600-250F-2

TSM600 Series 250 V 0.25 A Ihold Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Hold Current [Ih]: 0.25A
Trip Current: 0.86A
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
800
Web Price:
$3.46 USD Each
Total
$13.92
USD
Cost Per Unit
$6.96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.