
Manufacturer Part #
1.5KE100CA
1.5KE Series 1500 W 100 V Bi Directional Transient Voltage Suppressor - DO-201
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:600 per Ammo Pack Package Style:DO-201 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics 1.5KE100CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics 1.5KE100CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 95V |
Clamping Voltage-Max: | 178V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Breakdown Voltage-Max: | 105V |
Package Style: | DO-201 |
Mounting Method: | Through Hole |
$Features & Applications
The 1.5KE Series is a Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.
Features:
- Peak pulse power : 1500 w (10/1000 µs)
- Breakdown voltage range : From 6.8 v to 440 v
- Uni and bidirectional types
- Low clamping factor
- Fast response time
- UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Web Price
600
$0.35
1,800
$0.34
3,000
$0.335
6,000
$0.325
12,000+
$0.315
Product Variant Information section
Available Packaging
- Ammo Pack Qty: 6,000+ / Web Price: $0.35 / Stock: 0 Qty: 600+$0.35 Stock: 0
- Ammo Pack Qty: 600+ / Web Price: $0.35 / Stock: 2,400 Qty: 600+$0.35 Stock: 2,400
- Ammo Pack Qty: 600+ / Web Price: $0.355 / Stock: 5,400 Qty: 600+$0.355 Stock: 5,400
- Ammo PackSelected Variant Qty: 6,000+ / Web Price: $0.35 / Stock: 0 Qty: 600+$0.35 Stock: 0
Package Qty:
600 per Ammo Pack
Package Style:
DO-201
Mounting Method:
Through Hole