text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE10A-E3/51

1500 W 10 V Uni Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 10.5V
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 14.5V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 1.5KE10A-E3/51 is a part of 1.5KE10A series TVS Diodes. It has an operating temperature ranging from -55°C to +175°C and it is available in AXIAL Packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Web Price
1,500
$0.455
3,000
$0.43
4,500
$0.41
6,000
$0.39
7,500+
$0.37
Product Variant Information section