text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE110A-E3/51

1.5KE Series 110 V 1500 W Uni Directional Axial Through Hole TVS Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 116V
Breakdown Voltage-Min: 105V
Clamping Voltage-Max: 152V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$682.50
USD
Quantity
Web Price
1,500
$0.455
3,000
$0.43
4,500
$0.41
6,000
$0.39
7,500+
$0.37
Product Variant Information section