text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE110A-E3/54

1500 W 110 V Uni-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 116V
Breakdown Voltage-Min: 105V
Clamping Voltage-Max: 152V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$518.00
USD
Quantity
Web Price
1,400
$0.37
2,800
$0.35
4,200
$0.33
7,000
$0.315
14,000+
$0.30
Product Variant Information section