text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE11A-E3/54

1.5KE Series 6.5 W 11.6 V Uni-Directional Through Hole Axial TVS Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 11.6V
Breakdown Voltage-Min: 10.5V
Clamping Voltage-Max: 15.6V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 96.2A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 9.4V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1400
Multiple Of:
1400
Total
$329.00
USD
Quantity
Web Price
1,400
$0.235
4,200
$0.198
7,000
$0.195
21,000
$0.191
35,000+
$0.189
Product Variant Information section