text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE11CA-E3/51

1500 W 11 V Bi-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 11.6V
Breakdown Voltage-Min: 10.5V
Clamping Voltage-Max: 15.6V
Directional: Bi-Directional
Power Dissipation: 1500W
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications
The 1.5KE series of Silicon Transient Voltage Suppressor diode has a pulse power rating of 1500 W for 1 ms, 11 V, Bi-Directional Through Hole with AXIAL packaging style.

Key Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Web Price
1,500
$0.54
3,000
$0.44
4,500
$0.435
6,000+
$0.43
Product Variant Information section