text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE120CA-E3/51

1500 W 120 V Bi Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 126V
Breakdown Voltage-Min: 114V
Clamping Voltage-Max: 165V
Directional: Bi-Directional
Power Dissipation: 1500W
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$907.50
USD
Quantity
Web Price
1,500
$0.605
3,000
$0.575
4,500
$0.545
6,000+
$0.52
Product Variant Information section