text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE12A-E3/54

1500 W 12 V Uni Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 12.6V
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 16.7V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$518.00
USD
Quantity
Web Price
1,400
$0.37
2,800
$0.35
4,200
$0.33
7,000
$0.315
14,000+
$0.30
Product Variant Information section