text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE12CA-E3/51

1500 W 12 V Bi Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 12.6V
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 16.7V
Directional: Bi-Directional
Power Dissipation: 1500W
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Web Price
1
$0.63
100
$0.555
300
$0.54
1,250
$0.52
4,000+
$0.505
Product Variant Information section