text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE13CA

1.5KE Series 18.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 13.7V
Breakdown Voltage-Min: 12.4V
Clamping Voltage-Max: 18.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

The 1.5KE13CA is a part of 1.5KE series TVS diodes designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Bi-directional
  • Halogen free
  • RoHS compliant
  • Fast response time
  • Excellent clamping capability
  • Low incremental surge resistance
  • High temperature to reflow soldering guaranteed
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Web Price
1,200
$0.315
2,400
$0.30
4,800
$0.285
6,000+
$0.27
Product Variant Information section