text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE150A

1.5KE Series 107 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 158V
Breakdown Voltage-Min: 143V
Clamping Voltage-Max: 207V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  DO-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.00
USD
Quantity
Web Price
1,200
$0.32
2,400
$0.305
4,800
$0.29
6,000+
$0.275
Product Variant Information section