text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE15A

1.5KE Series 15 V 1500 W Uni Directional Transient Voltage Suppressor - DO-201

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 71A
Reverse Leakage Current: 1A
Peak Power: 1500W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 5000pF
Package Style:  DO-201
Pricing Section
Stock:
4,800
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Total
$150.00
USD
Quantity
Web Price
600
$0.25
1,800
$0.21
6,000
$0.205
12,000
$0.20
24,000+
$0.199