text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE160CA-E3/54

1500 W 160 V Bi Directional Through Hole Transient Voltage Suppressor Diode

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 168V
Breakdown Voltage-Min: 152V
Clamping Voltage-Max: 219V
Directional: Bi-Directional
Power Dissipation: 1500W
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,400
Multiple Of:
1,400
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
6 Weeks
Total
$455.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,400
$0.325
2,800
$0.31
4,200
$0.295
5,600
$0.28
7,000+
$0.265
Product Variant Information section