text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE250A-E3/54

1500 W 250 V Uni Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 263V
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 344V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$693.00
USD
Quantity
Web Price
1,400
$0.495
2,800
$0.47
4,200
$0.45
5,600
$0.425
7,000+
$0.405
Product Variant Information section