text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE250A

1.5KE Series 1500 W 250 V Uni Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 263V
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 344V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
26,400
Germany (Online Only):
26,400
32,400
Factory Stock:Factory Stock:
0
Minimum Order:
600
Multiple Of:
600
Total
$138.00
USD
Quantity
Web Price
600
$0.23
1,800
$0.193
3,000
$0.191
6,000
$0.188
12,000+
$0.185
Product Variant Information section