text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE250A-T

1.5KE250A Series 1500 W 237 VBR Through-Hole Uni-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 263V
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 344V
Directional: Uni-Directional
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Web Price
1,000
$0.50
2,000
$0.415
3,000
$0.41
5,000
$0.405
10,000+
$0.40
Product Variant Information section