text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE250CA-B

1.5KE Series 344 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 1.5KE250CA-B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 344V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 263V
Package Style:  DO-201
Mounting Method: Through Hole
$Features & Applications

The 1.5KE250CA-B is a 1.5KE series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • 1500W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
  • Glass passivated chip junction in DO-201 Package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Low incremental surge resistance
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$137.50
USD
Quantity
Web Price
500
$0.275
1,500
$0.265
2,500
$0.26
10,000
$0.25
15,000+
$0.245