text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

1.5KE250CA

1.5KE Series 6.5 W 263 V Bi-Directional Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE250CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 344V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 4.4A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 214V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 263V
Package Style:  DO-201
Mounting Method: Through Hole
$Features & Applications

The 1.5KE250CA is a part of 1.5KE series TVS diodes designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Bi-Directional
  • Halogen free
  • RoHS compliant
  • Fast response time
  • Excellent clamping capability
  • Low incremental surge resistance
  • High temperature to reflow soldering guaranteed
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$438.00
USD
Quantity
Web Price
1,200
$0.365
2,400
$0.36
3,600
$0.355
6,000
$0.35
12,000+
$0.34
Product Variant Information section