text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE250CA

1.5KE Series 1500 W 237 V Bi Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2336
Product Specification Section
STMicroelectronics 1.5KE250CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 344V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 23A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 213V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 560pF
Breakdown Voltage-Max: 263V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications
The 1.5KE Series is a Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power : 1500 w (10/1000 µs)
  • Breakdown voltage range : From 6.8 v to 440 v
  • Uni and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
Pricing Section
Global Stock:
1,800
Germany (Online Only):
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$219.00
USD
Quantity
Web Price
600
$0.365
1,800
$0.355
3,000
$0.35
6,000
$0.34
12,000+
$0.33