text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE250CARL

1.5KE Series 1500 W 250 V Bi Directional TVS Diode - DO-201

Product Specification Section
STMicroelectronics 1.5KE250CARL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 442V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 23A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 213V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 560pF
Breakdown Voltage-Max: 263V
Package Style:  DO-201
Features & Applications
The 1.5KE Series is a Bi Directional Transient Voltage Suppressor. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power : 1500 w (10/1000 µs)
  • Breakdown voltage range : From 6.8 v to 440 v
  • Uni and bidirectional types
  • Low clamping factor
  • Fast response time
  • UL recognized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5700
Multiple Of:
1900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,733.50
USD
Quantity
Web Price
1,900
$0.68
3,800
$0.66
5,700
$0.655
7,600+
$0.645