text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE300CA

1.5KE Series 1500 W 300 V Bi Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 315V
Breakdown Voltage-Min: 285V
Clamping Voltage-Max: 414V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 19A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 256V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 500pF
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Web Price
600
$0.30
1,800
$0.225
3,000
$0.22
6,000
$0.215
12,000+
$0.21