text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE43A-E3/54

TransZorb 1500 W 43 V 59.3 Vcl Uni Directional Axial TVS Diode - 1.5KE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 45.2V
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 59.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 25.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 36.8V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 360pF
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,100
USA:
4,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.56
USD
Quantity
Web Price
1
$0.56
50
$0.385
100
$0.36
250
$0.33
500+
$0.305