text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE43CA/1

1500 W 43 V Bi-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 45.2V
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 59.3V
Directional: Bi-Directional
Power Dissipation: 1500W
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$397.50
USD
Quantity
Web Price
1,500+
$0.265
Product Variant Information section