text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE68ARL

1.5KE Series 1500 W 68 V Uni Directional Transient Voltage Suppressor - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 71.4V
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 92V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5700
Multiple Of:
1900
Total
$4,075.50
USD
Quantity
Web Price
1,900+
$0.715
Product Variant Information section