text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE82CA-E3/54

1500 W 82 V Bi-Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 86.1V
Breakdown Voltage-Min: 77.9V
Clamping Voltage-Max: 113V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 13.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 70.1V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 130pF
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Web Price
1,400
$0.32
2,800
$0.305
4,200
$0.29
5,600+
$0.275
Product Variant Information section