text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC440A

1.5SMC Series 6.5 W 462V Uni-Directional Surface Mount TVS Diode - SMC

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 462V
Breakdown Voltage-Min: 418V
Clamping Voltage-Max: 602V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 2.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 376V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,922
USA:
2,922
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.85
USD
Quantity
Web Price
1
$0.85
50
$0.675
100
$0.65
500
$0.59
1,500+
$0.555