text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA170CA-LF

15KPA Series 15 kW 170 V Axial Lead Bi-Directional TVS Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KPA170CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 189V
Clamping Voltage-Max: 304V
Directional: Bi-Directional
Power Dissipation: 15kW
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$2,244.00
USD
Quantity
Web Price
200+
$11.22
Product Variant Information section