text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA18A-LF

15KPA Series 30.9 V 15 kW Uni-Directional Silicon Transient Voltage Suppressor

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KPA18A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 30.9V
Directional: Uni-Directional
Power Dissipation: 15kW
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$892.00
USD
Quantity
Web Price
100
$8.92
200
$8.88
300
$8.85
400
$8.84
500+
$8.78
Product Variant Information section