text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA60A

15KPA Series 15 kW 60 V Uni-Directional Axial TVS Diode - P600

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 73.4V
Breakdown Voltage-Min: 67V
Clamping Voltage-Max: 97.4V
Directional: Uni-Directional
Power Dissipation: 15kW
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$4,704.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800+
$5.88
Product Variant Information section