text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6138US

1N6138 Series 6.12 V 1500 W SMT Bipolar Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1616
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.12V
Clamping Voltage-Max: 11V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 136.4A
Peak Power: 1500W
Test Current: 175mA
Reverse Current-Max: 12000µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
50
Total
$38.84
USD
Quantity
Web Price
50
$19.42
100
$16.00
150
$15.73
200+
$15.54
Product Variant Information section