text.skipToContent text.skipToNavigation

Manufacturer Part #

1PMT5.0AT3G

1PMT Series 7 V 200 W Zener Transient Voltage Suppressor POWERMITE DO-216AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 7V
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 200W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
12000
Total
$1,584.00
USD
Quantity
Web Price
12,000+
$0.132
Product Variant Information section