text.skipToContent text.skipToNavigation

Manufacturer Part #

1V5KE110A

1V5KE110 Series 94 V 1500 W 9.9 A Uni-Dir TVS Diode - DO-201AE

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Taiwan Semiconductor 1V5KE110A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 106V
Clamping Voltage-Max: 152V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 9.9A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 94V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 116V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$201.25
USD
Quantity
Web Price
1,250
$0.161
3,750
$0.156
6,250
$0.154
12,500
$0.151
25,000+
$0.146
Product Variant Information section