text.skipToContent text.skipToNavigation

Manufacturer Part #

1V5KE160A

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 168V
Breakdown Voltage-Min: 152V
Clamping Voltage-Max: 219V
Directional: Uni-Directional
Peak Output Current: 6.8A
Reverse Leakage Current: 5µA
Test Current: 1mA
Standoff Voltage: 136V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,750
Germany (Online Only):
3,750
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1250
Multiple Of:
1250
Total
$337.50
USD
Quantity
Web Price
1,250
$0.27
2,500
$0.255
5,000
$0.24
6,250+
$0.23
Product Variant Information section