text.skipToContent text.skipToNavigation

Manufacturer Part #

3.0SMCJ22A-13

3.0SMCJ Series 27 V Uni-Directional Surface Mount TVS Diode - SMC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 27V
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Peak Output Current: 84.5A
Reverse Leakage Current: 5µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 22V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 3000pF
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,980.00
USD
Quantity
Web Price
3,000
$0.66
6,000
$0.42
9,000
$0.41
12,000+
$0.405
Product Variant Information section