text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP33CA

5KP Series 5 kW 33 V Through Hole Bi-Directional Axial TVS Diode - P600

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1323
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 40.6V
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 8W
Peak Output Current: 95.7A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  P-600
Mounting Method: Surface Mount
Pricing Section
Stock:
800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2.77
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.77
50
$2.11
100
$2.01
250
$1.89
500+
$1.80
Product Variant Information section