text.skipToContent text.skipToNavigation

Manufacturer Part #

BZA420A,115

BZA Series 720 mW Uni-Directional Surface Mount TVS Diode - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Clamping Voltage-Max: 28V
Directional: Uni-Directional
Power Dissipation: 720mW
Peak Output Current: 0.7A
Peak Power: 19.6W
Standoff Voltage: 15V
Reverse Current-Max: 100nA
Forward Voltage: 1.3V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 48pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
36,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.199
9,000
$0.197
12,000+
$0.196
Product Variant Information section